Taiwan Semiconductor Through Hole General Purpose Hall Effect Latch 3.5 V 20V, TO-92S, 3-Pin
- RS Stock No.:
- 901-3991
- Mfr. Part No.:
- TSH181CT B0G
- Manufacturer:
- Taiwan Semiconductor
Subtotal (1 pack of 20 units)*
€12.04
(exc. VAT)
€14.80
(inc. VAT)
Temporarily out of stock
- 8,460 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | €0.602 | €12.04 |
*price indicative
- RS Stock No.:
- 901-3991
- Mfr. Part No.:
- TSH181CT B0G
- Manufacturer:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | General Purpose Hall Effect Latch | |
| Sensor Type | Hall Effect Sensors | |
| Mount Type | Through Hole | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3.5V | |
| Package Type | TO-92S | |
| Maximum Supply Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 1.52mm | |
| Series | TSH181 | |
| Length | 4mm | |
| Height | 3mm | |
| Automotive Standard | No | |
| Supply Current | 8mA | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type General Purpose Hall Effect Latch | ||
Sensor Type Hall Effect Sensors | ||
Mount Type Through Hole | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3.5V | ||
Package Type TO-92S | ||
Maximum Supply Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 1.52mm | ||
Series TSH181 | ||
Length 4mm | ||
Height 3mm | ||
Automotive Standard No | ||
Supply Current 8mA | ||
- COO (Country of Origin):
- TW
Hall Effect Switches & Latches, Taiwan Semiconductor
A range of Hall Effect switches and latches from Taiwan Semiconductor available in both through-hole and SMT packages.
Hall Effect Sensors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor Through Hole Ratio-metric Linear Hall Effect Switch 3 V 6.5V 3-Pin
- Melexis Through Hole Hall Effect Latch 3.5 V 24V 3-Pin
- DiodesZetex Through Hole Hall Effect Latch Sensor 3.5 V 20V 3-Pin
- DiodesZetex Surface Hall Effect Latch Sensor 3.5 V 20V 3-Pin
- Infineon Surface Hall Effect Latch 2.7 V 24V 3-Pin
- Taiwan Semiconductor Surface Hall Effect Sensor 2.5 V 24V 3-Pin
- Melexis Surface Hall Effect Sensor 3.5 V 24V 23-Pin
- Melexis Surface Hall Effect Sensor 3.5 V 24V 3-Pin
