Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3 V 5.5V, CB, 5-Pin

Subtotal (1 unit)*

€6.47

(exc. VAT)

€7.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 486 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.47

*price indicative

Packaging Options:
RS Stock No.:
724-8739
Mfr. Part No.:
ACS758ECB-200U-PFF-T
Manufacturer:
Allegro Microsystems
Find similar products by selecting one or more attributes.
Select all

Brand

Allegro Microsystems

Sensor Type

Hall Effect Sensors

Product Type

Hall Effect Sensor

Number of Axis

1

Technology

BiCMOS Hall IC

Mount Type

Surface

Magnetic Type

Linear

Maximum Frequency Response

120kHz

Minimum Supply Voltage

3V

Package Type

CB

Maximum Supply Voltage

5.5V

Sensitivity

60mV/A

Minimum Operating Temperature

-40°C

Pin Count

5

Maximum Operating Temperature

85°C

Length

10mm

Standards/Approvals

TÜV America, UL Certified

Width

13mm

Series

ACS758

Height

7mm

Automotive Standard

AEC-Q100

Response Time

4μs

Supply Current

13.5mA

50A to 200A Integrated Current Sensor ICs, Allegro MicroSystems


Allegro Current sensor ICs in CA and CB packages

Conductor resistance of 100 μΩ typical for ultra low-power loss

Automotive grade options for harsh applications environments

3000 Vrms galvanic isolation

Hall Effect Current Sensors, Allegro MicroSystems


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy