TLE4917 Infineon, Omnipolar Hall Effect Sensor, 6-Pin SOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
826-9131P
Mfr. Part No.:
TLE4917
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Mounting Type

Surface Mount

Magnetic Type

Omnipolar

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

2.4 V

Package Type

SOP

Pin Count

6

Maximum Operating Temperature

+80 °C

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy