Infineon Hall Effect Sensor 6 mA Solder Pin Digital, 150 °C, -40 °C, 18V, 2.7 V
- RS Stock No.:
- 244-2280
- Mfr. Part No.:
- TLE49062KHTSA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 25 more to save €0.65
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€2.40
(exc. VAT)
€2.95
(inc. VAT)
In Stock
- 2,920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €0.48 | €2.40 | - |
| 25 - 45 | €0.454 | €2.27 | €0.65 |
| 50 - 120 | €0.41 | €2.05 | €3.50 |
| 125 - 245 | €0.37 | €1.85 | €13.75 |
| 250 + | €0.352 | €1.76 | €32.00 |
*price indicative
- RS Stock No.:
- 244-2280
- Mfr. Part No.:
- TLE49062KHTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 18V | |
| Supply Current | 6mA | |
| Terminal Type | Solder Pin | |
| Output Type | Digital | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 18V | ||
Supply Current 6mA | ||
Terminal Type Solder Pin | ||
Output Type Digital | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
The Infineon TLE49062KHTSA1K is a high precision Hall effect switch with highly accurate switching thresholds for operating temperatures up to 150°C.
2.7V to 24V supply voltage
Operation from unregulated power supply
High sensitivity and high stability of the magnetic switching points
High resistance to mechanical stress by Active Error Compensation
Reverse battery protection (-18V)
Superior temperature stability
Low jitter (typ. 1μs)
High ESD performance (± 4kV HBM)
Digital output signal
SMD package SC59 (SOT23 compatible).
Related links
- Infineon Hall Effect Sensor 6 mA Solder Pin Digital -40 °C 2.7 V
- Infineon Hall Effect Sensor 6 mA Solder Pin Digital -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Unipolar Surface Mount Inverted Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Unipolar Surface Mount Direct Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Latching Surface Mount Direct Latching -40 °C 2.7 V
- Infineon Hall Effect Sensor 1.6 mA 25 mA Bipolar Hall Latch Solder Pin Open Drain Latching -40 °C 3 V
- Infineon Hall Effect Sensor 1.6 mA 25 mA Unipolar switch Solder Pin Open Drain Non-Latching -40 °C 3 V
- Infineon Hall Effect Sensor 1.6 mA 25 mA Unipolar switch Solder Pin Open Drain 3G 107 °C 32V, 3 V
