DiodesZetex Surface Micropower Omnipolar Hall-effect Switch 2.5 V 5.5V, SC-59, 3-Pin
- RS Stock No.:
- 922-8279
- Mfr. Part No.:
- AH180N-WG-7
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€561.00
(exc. VAT)
€690.00
(inc. VAT)
In Stock
- 36,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.187 | €561.00 |
*price indicative
- RS Stock No.:
- 922-8279
- Mfr. Part No.:
- AH180N-WG-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Micropower Omnipolar Hall-effect Switch | |
| Technology | Chopper Stabilised | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 2.5V | |
| Package Type | SC-59 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2011/65/EU (RoHS 2), EU Directive 2002/95/EC (RoHS), ESD (HBM) > 6KV | |
| Width | 1.7mm | |
| Series | AH180N | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Automotive Standard | No | |
| Response Time | 125μs | |
| Supply Current | 40μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Sensor Type Hall Effect Sensors | ||
Product Type Micropower Omnipolar Hall-effect Switch | ||
Technology Chopper Stabilised | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 2.5V | ||
Package Type SC-59 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2011/65/EU (RoHS 2), EU Directive 2002/95/EC (RoHS), ESD (HBM) > 6KV | ||
Width 1.7mm | ||
Series AH180N | ||
Length 3.1mm | ||
Height 1.3mm | ||
Automotive Standard No | ||
Response Time 125μs | ||
Supply Current 40μA | ||
- COO (Country of Origin):
- CN
Hall Effect Switches & Latches, Diodes Inc
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Related links
- DiodesZetex Surface Micropower Omnipolar Hall-effect Switch 2.5 V 5.5V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 5.5V 3-Pin
- DiodesZetex Through Hole Micropower Omnipolar Hall-Effect Sensor Switch 2.5 V 5.5V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 5V 3-Pin
- DiodesZetex Surface Hall Effect Latch Sensor 3.5 V 20V 3-Pin
- DiodesZetex 2 Axis Surface Hall Effect Sensor 2.5 V 5.5V 3-Pin
- Infineon Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 3 V 8V 3-Pin
