Texas Instruments Through Hole Hall Effect Sensor 2.5 V 38V, TO-92, 3-Pin
- RS Stock No.:
- 900-9772
- Mfr. Part No.:
- DRV5053OAQLPG
- Manufacturer:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.07
(exc. VAT)
€7.47
(inc. VAT)
Limited stock
- Plus 20 left, shipping from 23 November 2026
- Plus 50 left, shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.607 | €6.07 |
| 50 - 90 | €0.536 | €5.36 |
| 100 - 490 | €0.468 | €4.68 |
| 500 - 990 | €0.414 | €4.14 |
| 1000 + | €0.394 | €3.94 |
*price indicative
- RS Stock No.:
- 900-9772
- Mfr. Part No.:
- DRV5053OAQLPG
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | Analogue | |
| Mount Type | Through Hole | |
| Magnetic Type | Linear | |
| Minimum Supply Voltage | 2.5V | |
| Package Type | TO-92 | |
| Maximum Supply Voltage | 38V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 3 | |
| Height | 3.25mm | |
| Length | 4.1mm | |
| Series | DRV5053 | |
| Standards/Approvals | No | |
| Width | 1.62mm | |
| Automotive Standard | No | |
| Supply Current | 2.7mA | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology Analogue | ||
Mount Type Through Hole | ||
Magnetic Type Linear | ||
Minimum Supply Voltage 2.5V | ||
Package Type TO-92 | ||
Maximum Supply Voltage 38V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Pin Count 3 | ||
Height 3.25mm | ||
Length 4.1mm | ||
Series DRV5053 | ||
Standards/Approvals No | ||
Width 1.62mm | ||
Automotive Standard No | ||
Supply Current 2.7mA | ||
Hall Effect Sensors, Texas Instruments
Integrated circuits utilising the Hall Effect to implement non-contact sensing functions.
Hall Effect Sensors, Texas Instruments
Related links
- Texas Instruments Through Hole Hall Effect Sensor 2.5 V 38V 3-Pin
- Texas Instruments Surface Hall Effect Sensor 2.5 V 38V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 5.5V 3-Pin
- DiodesZetex 2 Axis Surface Hall Effect Sensor 2.5 V 5.5V 3-Pin
- Taiwan Semiconductor Surface Hall Effect Sensor 2.5 V 24V 3-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.5 V 3.5V 3-Pin
- ROHM Surface Hall Effect Sensor 2.5 V 4.5V 4-Pin
