Allegro Microsystems Surface Hall Effect Sensor 2.5 V 3.5V, SOT-23, 3-Pin
- RS Stock No.:
- 172-9254
- Mfr. Part No.:
- A3212ELHLT-T
- Manufacturer:
- Allegro Microsystems
Subtotal (1 reel of 3000 units)*
€918.00
(exc. VAT)
€1,128.00
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.306 | €918.00 |
*price indicative
- RS Stock No.:
- 172-9254
- Mfr. Part No.:
- A3212ELHLT-T
- Manufacturer:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | CMOS, Chopper Stabilised | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Maximum Frequency Response | 340kHz | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 3.5V | |
| Package Type | SOT-23 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 3 | |
| Length | 2.98mm | |
| Standards/Approvals | AEC-Q100 | |
| Series | A3211A3212 | |
| Height | 950μm | |
| Width | 1.91mm | |
| Supply Current | 2mA | |
| Automotive Standard | AEC-Q100 | |
| Response Time | 45μs | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology CMOS, Chopper Stabilised | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Maximum Frequency Response 340kHz | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 3.5V | ||
Package Type SOT-23 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 3 | ||
Length 2.98mm | ||
Standards/Approvals AEC-Q100 | ||
Series A3211A3212 | ||
Height 950μm | ||
Width 1.91mm | ||
Supply Current 2mA | ||
Automotive Standard AEC-Q100 | ||
Response Time 45μs | ||
A3211/2 Micropower, Ultra Sensitive Hall Effect Switches, Allegro Microsystems
The A3211/2 are ultrasensitive, pole independent, Hall-effect switches with latched digital output. Their 2.5 V to 3.5 V operation and unique clocking scheme reduces the average operating power to less than 15 μW with a 2.75 V supply.
Either a north or south pole turns on the output in the A3212 and removing the magnetic field turns the output is off. This is reversed on the A3211.
Chopper stabilisation improves stability which reduces the residual offset voltage normally caused by device overmolding, temperature dependencies, and thermal stress.
Included on the chip is a Hall-voltage generator, small-signal amplifier, chopper stabilisation, a latch, and a MOSFET output.
Hall Effect Sensors, Allegro MicroSystems
Related links
- Allegro Microsystems Surface Hall Effect Sensor 2.5 V 3.5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.5 V 3.5V 6-Pin
- Allegro Microsystems Surface Hall Effect Sensor 2.4 V 5.5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 4.5 V 5.5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3 V 5.5V 8-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3.8 V 24V 3-Pin
