STMicroelectronics 3 Axis Surface Sensor, LGA, 16-Pin
- RS Stock No.:
- 919-6346
- Mfr. Part No.:
- LIS344ALH
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-6346
- Mfr. Part No.:
- LIS344ALH
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Accelerometer | |
| Product Type | Sensor | |
| Number of Axis | 3 | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Maximum Frequency Response | 500Hz | |
| Minimum Frequency Response | 1Hz | |
| Package Type | LGA | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Accelerometer | ||
Product Type Sensor | ||
Number of Axis 3 | ||
Technology Analogue | ||
Mount Type Surface | ||
Maximum Frequency Response 500Hz | ||
Minimum Frequency Response 1Hz | ||
Package Type LGA | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 85°C | ||
Accelerometer ICs, STMicroelectronics
STs MEMS accelerometers include analogue and digital sensors featuring up to ±400g acceleration full scale and from 1.71 to 3.6 V supply voltage. Advanced power-saving features include ultra-low-power mode, auto wake-up function and FIFO buffer that can be used to store data reducing the host processor loading and system power consumption.
These accelerometers can be used in portable applications such as smart phones & PDAs, or any other application where low power consumption and reduced size are a must. Newer generation accelerometers are also a step forward in miniaturization, with some sized 2x2x1 mm. some are available with both 14 and 12-lead pinout.
Uses for these accelerometers include: Telematics and black boxes, in-dash car navigations, inclination measurement, anti-theft devices, intelligent power saving, vibration monitoring and compensation and motion activated functions.
With this range of accelerometers being capable to be used in the automotive industry (except stock no. 111-6447) such as AIS32x family, they have an extended temperature range and AEC-Q100 qualified.
Accelerometers, STMicroelectronics
Note
The stock no. 111-6447 is not intended for Automotive Safety Applications.
Related links
- STMicroelectronics 3 Axis Surface Sensor 16-Pin
- STMicroelectronics 3 Axis Surface Sensor LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 1.71 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.16 V 3.6V LGA, 16-Pin
- STMicroelectronics 3 Axis Surface Sensor 2.4 V 3.6V Serial-I2C Serial-SPI 16-Pin
- STMicroelectronics 3-Axis Surface Mount Sensor 16-Pin
- STMicroelectronics 3-Axis Surface Mount Sensor I2C 16-Pin
- STMicroelectronics 3 Axis Surface Accelerometer 1.71 V 3.6V LGA, 16-Pin
