DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V, X1-DFN, 4-Pin
- RS Stock No.:
- 921-0338
- Mfr. Part No.:
- AH1903-FA-7
- Manufacturer:
- DiodesZetex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 921-0338
- Mfr. Part No.:
- AH1903-FA-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Technology | Chopper Stabilised Hall Effect | |
| Mount Type | Surface | |
| Magnetic Type | Omnipolar | |
| Minimum Supply Voltage | 1.6V | |
| Package Type | X1-DFN | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 4 | |
| Series | AH1903 | |
| Width | 1.25mm | |
| Standards/Approvals | Pb-Free, RoHS | |
| Length | 1.65mm | |
| Height | 480μm | |
| Supply Current | 4.3μA | |
| Automotive Standard | No | |
| Response Time | 50μs | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Technology Chopper Stabilised Hall Effect | ||
Mount Type Surface | ||
Magnetic Type Omnipolar | ||
Minimum Supply Voltage 1.6V | ||
Package Type X1-DFN | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 4 | ||
Series AH1903 | ||
Width 1.25mm | ||
Standards/Approvals Pb-Free, RoHS | ||
Length 1.65mm | ||
Height 480μm | ||
Supply Current 4.3μA | ||
Automotive Standard No | ||
Response Time 50μs | ||
- COO (Country of Origin):
- CN
Hall Effect Switches & Latches, Diodes Inc
Hall Effect Sensors, Diodes Inc
A range of sensor ICs from Diodes Inc utilizing the Hall Effect to implement non-contact switching and sensing functions. Hall Effect ICs fall into three Basic categories: Linear Sensors, Switches, and Latches. Linear Sensors have a linear analogue output proportional to magnetic field strength whilst Hall Effect Switches and Latches have a switching output and are activated by magnetic field proximity. Latching switches require a magnetic field of opposite polarity to respectively activate and deactivate the switched output. Hall Effect switches are also available with 2-wire current level operation.
Related links
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V 4-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V 4-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V 5-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V 3.6V 4-Pin
- DiodesZetex Surface Hall Effect Sensor 1.6 V, 4-Pin
- Melexis Surface Hall Effect Sensor 1.6 V 3.6V 6-Pin
- DiodesZetex Surface Hall Effect Sensor 2.5 V 3.6V 6-Pin
- DiodesZetex Hall Effect Sensor 720 μA 1 mA Omnipolar Surface Mount Open Drain -40 °C 1.6 V dc
