Melexis Surface Hall Effect Sensor 1.6 V 3.6V, UTQFN, 6-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

€8.80

(exc. VAT)

€10.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25€0.352€8.80
50 - 475€0.304€7.60
500 - 975€0.297€7.43
1000 - 2475€0.29€7.25
2500 +€0.282€7.05

*price indicative

Packaging Options:
RS Stock No.:
194-2954
Mfr. Part No.:
MLX92213ELD-AAA-000-RE
Manufacturer:
Melexis
Find similar products by selecting one or more attributes.
Select all

Brand

Melexis

Product Type

Hall Effect Sensor

Sensor Type

Hall Effect Sensors

Technology

CMOS

Mount Type

Surface

Magnetic Type

Latch

Minimum Supply Voltage

1.6V

Package Type

UTQFN

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

6

Series

MLX92213

Length

1.5mm

Height

350μm

Standards/Approvals

Pb Free

Width

2mm

Automotive Standard

No

Response Time

1.90ms

The MLX92213 features an ultra-sensitive Hall-effect latch operating from 1.6 V to 3.6 V. The output is a Push-Pull type so that an external pull-up resistor is not needed for proper operation, hence reducing PCB component count.

his device is primarily targeting battery-operated applications. As the famous Hall-effect omnipolar switch MLX90248, the MLX92213 employs an awake/sleep strategy to reduce its power consumption versus a standard Hall-effect latch sensor.

The magnetic flux density is periodically evaluated against predefined thresholds. If the flux density is above/below the BOP/BRP thresholds, then the output changes its state accordingly. During the sleep mode the output is latched in its previous state. The design has been optimized for applications requiring extended operating lifetime in battery-powered systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy