Igus Cable Chainflex CF113.D Series Cable for Use with Allen Bradley Drive

Subtotal (1 unit)*

€176.68

(exc. VAT)

€217.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€176.68

*price indicative

RS Stock No.:
225-933
Mfr. Part No.:
2090-CFBM4DF-CEAF05 - MAT9841798 (5m)
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable

Accessory Type

Cable

For Use With

Allen Bradley Drive

Series

Chainflex CF113.D

Standards/Approvals

NFPA, CE, CSA, DIN EN 50363-10-2, EAC, IEC 60332-1-2, PV 3.10.7, REACH, RoHS, UKCA, UL

COO (Country of Origin):
GB
The Igus Motor Cable is specifically designed for use with Allen Bradley drives, making it ideal for extremely heavy duty applications. Its outer jacket made of PUR which providing exceptional resistance to oil and ensuring suitability for both indoor and outdoor environments, thanks to its UV resistant properties. Capable of unsupported travel distances and extending up to 100m for gliding applications, this cable is perfect for storage and retrieval units in high bay warehouses, machining units, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature settings.

Halogen free

Silicone free

Flame retardant

Offshore

Coolant resistant

Hydrolysis and microbe resistant

Notch resistant

Overall shield

PVC free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy