Omron Cable for Use with SmartStep 2 motor, 3m Length, 50 → 750 W, 230 V
- RS Stock No.:
- 215-3343
- Mfr. Part No.:
- R7A-CAB003SR-E
- Manufacturer:
- Omron
Subtotal (1 unit)**
€83.16
(exc. VAT)
€102.29
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €83.16 |
**price indicative
Related links
- Omron Cable for Use with Servo Motor 50 → 750 W
- Omron Cable for Use with Servo Motor 50 → 750 W 200 V
- Omron Cable for Use with Servo Motors 50 → 750 W
- Omron Cable for Use with 50 → 750 W Servo Motors 50 → 750 W
- Omron Cable for Use with 230 V Servo Motors 100 → 750 W
- Omron Cable for Use with Servo Motor 3 → 5000 W 400 V
- Omron Cable for Use with 1S-series 750 W 230 V
- Omron Cable for Use with 1S series 100 → 750 W 230 V