Omron Cable for Use with 50 → 750 W Servo Motors, 5m Length, 50 → 750 W
- RS Stock No.:
- 215-8964
- Distrelec Article No.:
- 300-18-012
- Mfr. Part No.:
- R88A-CRGB005CR-E
- Manufacturer:
- Omron
Price Each
€170.29
(exc. VAT)
€209.46
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €170.29 |
- RS Stock No.:
- 215-8964
- Distrelec Article No.:
- 300-18-012
- Mfr. Part No.:
- R88A-CRGB005CR-E
- Manufacturer:
- Omron
Related links
- Omron Cable for Use with Servo Motors 50 → 750 W
- Omron Cable for Use with Servo Motor 50 → 750 W
- Omron Cable for Use with SmartStep 2 motor 50 → 750 W, 230 V
- Omron Cable for Use with 230 V Servo Motors 100 → 750 W
- Omron Cable for Use with 1S series 100 → 750 W 230 V
- Omron Cable for Use with Servo Motors 100 → 750 W 230 V
- Omron Cable for Use with G5 Series Servo Motor 750 → 2000 W, 400 V
- Omron Cable for Use with 1S-series 750 W 230 V