Omron Encoder for Use with Servo Motor, 12 → 24 VDC
- RS Stock No.:
- 215-8183
- Mfr. Part No.:
- E6C3-AG5C-C 720P/R 2M
- Manufacturer:
- Omron
Subtotal (1 unit)**
€705.60
(exc. VAT)
€867.89
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €705.60 |
**price indicative
- RS Stock No.:
- 215-8183
- Mfr. Part No.:
- E6C3-AG5C-C 720P/R 2M
- Manufacturer:
- Omron
Related links
- Omron Encoder for Use with Servo Motor, 12 → 24 VDC
- Omron Absolute Absolute Encoder NPN Open Collector Signal Thrust Type
- Omron Absolute Absolute Encoder PNP Open Collector Signal Thrust Type
- Omron E6C3-A Series Absolute Absolute Encoder NPN Open Collector...
- Omron Encoder Gray Signal Thrust Type
- Omron Fibre Optic Sensor 600 mm 12 → 24 VDC
- Omron E6F Series Absolute Absolute Encoder NPN Open Collector...
- Omron E6CP Series Incremental Incremental Encoder Open Collector...