Omron Fibre Optic Sensor 600 mm, IP67, 12 → 24 VDC
- RS Stock No.:
- 214-7878
- Distrelec Article No.:
- 302-29-719
- Mfr. Part No.:
- E32-DC200B 2M
- Manufacturer:
- Omron
Price Each**
€75.86
(exc. VAT)
€93.31
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €75.86 |
**price indicative
- RS Stock No.:
- 214-7878
- Distrelec Article No.:
- 302-29-719
- Mfr. Part No.:
- E32-DC200B 2M
- Manufacturer:
- Omron
Related links
- Omron Fibre Optic Sensor 600 mm, IP67
- Omron Fibre Optic Sensor 190 mm, IP67
- Omron Fibre Optic Sensor 40 mm, IP67
- Omron Plastic Fibre Optic Sensor 4000 mm, IP67
- Omron Plastic Fibre Optic Sensor 90 mm, IP67
- Omron Fibre Optic Sensor 80 → 500 mm IP67, 12 → 24 V dc
- Omron Fibre Optic Sensor IP50, 12 → 24 V dc
- Omron Plastic Fibre Optic Sensor 1500 mm, IP67