Siemens Resistor SINAMICS G115D Series Braking Resistor for Use with G115D
- RS Stock No.:
- 287-3552
- Mfr. Part No.:
- 6SL3501-1BE36-0BA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€615.05
(exc. VAT)
€756.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €615.05 |
*price indicative
- RS Stock No.:
- 287-3552
- Mfr. Part No.:
- 6SL3501-1BE36-0BA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Resistor | |
| Product Type | Braking Resistor | |
| For Use With | G115D | |
| Series | SINAMICS G115D | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Resistor | ||
Product Type Braking Resistor | ||
For Use With G115D | ||
Series SINAMICS G115D | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Braking Resistor is designed with a rated power of PDB 0.6 kW and a maximum rated power of 3.6 kW. Its resistance is 150 ohm with shielded lead for power connection.
IP65 degree protection
CE UR and cURus compliance
Related links
- Siemens Resistor SINAMICS G115D Series Braking Resistor for Use with G115D
- Siemens Braking Resistor JJY Series Braking Resistor for Use with PM240-2 FSD P
- Siemens SINAMICS G120 Braking Resistor
- Siemens Braking Resistor JJY Series Braking Resistor for Use with PM240-2 FSF P
- Siemens Braking Resistor JJY Series Braking Resistor for Use with Power Module FSC
- Siemens Braking Resistor JJY Series Braking Resistor for Use with PM240-2 FSE P
- Siemens 6SL3201 Braking Resistor
- Schneider Electric Braking Resistor Altivar Series Braking Resistor,VW3A7790
