RS Better World
Schneider Electric 500 VA, 48V ac, 60 V ac, 160A Motor Controller
- RS Stock No.:
- 119-576
- Mfr. Part No.:
- LV429440
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€617.03
(exc. VAT)
€758.95
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €617.03 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-576
- Mfr. Part No.:
- LV429440
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Controller | |
| Supply Voltage | 48V ac, 60V ac | |
| Current Rating | 160A | |
| Power Rating | 500VA | |
| Series | MT | |
| Standards/Approvals | REACH Compliant, RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Controller | ||
Supply Voltage 48V ac, 60V ac | ||
Current Rating 160A | ||
Power Rating 500VA | ||
Series MT | ||
Standards/Approvals REACH Compliant, RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
The Schneider Electric motor mechanism designed for automatic spring charging applications. With a control circuit voltage of 48 to 60 V AC 50/60 Hz, this mechanism offers standard control type and fixed mounting mode. It is a sustainable Green Premium product compliant with environmental regulations.
Impulse maintained control signal type
Maximum operating frequency of 4 per minute for efficient performance
500 VA closing and opening power consumption for reliable operation
Equipped with SDE adaptor for enhanced functionality
Related links
- Schneider Electric 500 W Standard, Automatic Spring Charging Function
- Schneider Electric LX1D6 Contactor 3-Pole, 200 VA 48V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 48V 690V ac
- Schneider Electric TeSys Deca Control Relay 5-Pole 70 VA 48V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 48V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 48V 690V ac
- Schneider Electric TeSys Control Relay 5-Pole 70 VA 48V 690V
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 48V ac 690V
