RS Better World
Schneider Electric LX1D6 Contactor, 48V ac Coil, 3-Pole, 200 VA 48V ac
- RS Stock No.:
- 287-5984
- Mfr. Part No.:
- LX1D6E5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€195.21
(exc. VAT)
€240.11
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €195.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 287-5984
- Mfr. Part No.:
- LX1D6E5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 200VA | |
| Series | LX1D6 | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 48V ac | |
| Contactor Application | Control Circuit | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, REACH | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 200VA | ||
Series LX1D6 | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 48V ac | ||
Contactor Application Control Circuit | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, REACH | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Schneider Electric TeSys D contactor coil is a reliable and high-quality product designed for 48 V AC 50 Hz applications. With features like coil technology without a built-in suppressor module and operational voltage limits for control circuit voltage, this coil offers excellent performance and durability.
Average resistance of 5.5 Ohm at 20 degree C
Inductance of closed circuit is 0.35 H
Green Premium product
Maximum operating rate of 3600 cyc/h at 60 °C
Related links
- Schneider Electric LX1D6 Contactor for use with LC1D95 contactors
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 48V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 48V 690V ac
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 48V ac 690V
- Siemens 3RH2 Contactor Relay 8-Pole 37 VA 48V ac 690V
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 48V 690V ac
- Schneider Electric 500 VA 60 V ac, 160A Motor Controller
- Schneider Electric TeSys Deca Control Relay 5-Pole 70 VA 48V 690V ac
