Festo 300 W Servo Drive, 24 V, 48V dc, 8A, Homing, Positioning, Current Controller, Speed Controller, Manual Function
- RS Stock No.:
- 193-554
- Mfr. Part No.:
- CMMT-ST-C8-1C-MP-S0
- Manufacturer:
- Festo
Subtotal (1 unit)*
€551.29
(exc. VAT)
€678.09
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €551.29 |
*price indicative
- RS Stock No.:
- 193-554
- Mfr. Part No.:
- CMMT-ST-C8-1C-MP-S0
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Drive | |
| Control Function | Homing, Positioning, Current Controller, Speed Controller, Manual | |
| Supply Voltage | 24, 48V | |
| Output Voltage | 24, 48V dc | |
| Current Rating | 8A | |
| Power Rating | 300W | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RCM trademark, EN 61800, RoHS, cULus, EN 62061, UKCA, CE, EN 50581, EN 60204, TÜV | |
| Series | CMMT-ST | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Drive | ||
Control Function Homing, Positioning, Current Controller, Speed Controller, Manual | ||
Supply Voltage 24, 48V | ||
Output Voltage 24, 48V dc | ||
Current Rating 8A | ||
Power Rating 300W | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RCM trademark, EN 61800, RoHS, cULus, EN 62061, UKCA, CE, EN 50581, EN 60204, TÜV | ||
Series CMMT-ST | ||
- COO (Country of Origin):
- DE
Festo Servo Drive, 8A Current Rating, 300W Power Rating - CMMT-ST-C8-1C-MP-S0, Numeric Part Number: 8163946
This servo drive offers precision control for automation applications. Its current controller functionality effectively manages motor performance while providing reliable positioning and speed control. It meets the needs of industries seeking robust DC motor control solutions, combining straightforward installation with high performance in a compact module.
Features & Benefits
• Facilitates real-time data acquisition for performance analysis
• Includes temperature and current monitoring for safety
• Compatible with multiple communication protocols for integration with various systems
Applications
• Utilised in industrial automation for precise motion control
• Suitable for requiring speed regulation and positioning
• Employed in robotics for accurate task execution
• Ideal for manufacturing processes that necessitate efficiency and dependability
How can the current settings be adjusted for optimal performance?
The nominal current settings can be modified via the software to suit specific application requirements.
What environmental conditions can be tolerated during operation?
It operates optimally within an ambient temperature range of 0°C to 50°C, with storage from -25°C to 55°C.
What safety features are included to protect the drive?
It incorporates a Safe Torque Off (STO) function, alongside current and temperature monitoring to ensure safety and prevent damage under fault conditions.
Related links
- Schneider Electric Servo Control Positioning Speed Controller, Manual Function
- Festo 4000 W Servo Drive 3 Phase Homing Current Controller Manual
- Festo 6000 W Servo Drive 3 Phase Speed Controller Current Controller Manual
- Schneider Electric Servo Control Positioning Manual, Homing Function
- Festo 800 W Servo Drive 3 Phase Manual Current Controller Positioning
- Festo 350 W Servo Drive 1 Phase Manual Speed Controller Current Controller
- Festo 700 W Servo Drive 1 Phase Manual Current Controller Positioning
- Schneider Electric Servo Control Homing Positioning, Current Controller Function
