Schneider Electric Servo Control, Speed Controller, Positioning, Current Controller, Manual, Homing Function
- RS Stock No.:
- 796-8613
- Mfr. Part No.:
- VW3M9104
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€223.85
(exc. VAT)
€275.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €223.85 |
*price indicative
- RS Stock No.:
- 796-8613
- Mfr. Part No.:
- VW3M9104
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Control | |
| Control Function | Speed Controller, Positioning, Current Controller, Manual, Homing | |
| Overall Length | 173mm | |
| Overall Width | 115mm | |
| Overall Depth | 80mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Control | ||
Control Function Speed Controller, Positioning, Current Controller, Manual, Homing | ||
Overall Length 173mm | ||
Overall Width 115mm | ||
Overall Depth 80mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
LEXIUM32I Connection Module
Professional range of Connection Modules & Communication Interface for LEXIUM32I Series with STO (Safe Torque Off) Integrated safety Function
Options available for CANopen / CANmotion & EtherCAT Bus
Connection Module & Communication Interface via industrial connectors
Supports M8 & M12 Connectors
2x STO Function
2 & 4 Logic Inputs via M8 Connectors
LEXIUM32I Series
Related links
- Schneider Electric Servo Control Manual Homing, Speed Controller Function
- Schneider Electric Servo Control Current Controller Speed Controller, Positioning Function
- Schneider Electric Servo Control Manual Positioning, Homing Function
- Schneider Electric Servo Control Homing Positioning, Current Controller Function
- Schneider Electric Servo Control Positioning Speed Controller, Manual Function
- Schneider Electric Servo Control Homing Positioning, Speed Controller Function
- Schneider Electric Servo Control Speed Controller Manual, Current Controller Function
- Festo 6 kW 3 Phase Speed Controller Current Controller Manual
