Allen Bradley 30 HP, 240V ac, 3 Phase, 108A Motor Controller, Motion Function

Subtotal (1 unit)*

€2,565.97

(exc. VAT)

€3,156.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,565.97

*price indicative

RS Stock No.:
250-357
Mfr. Part No.:
150-C108NBD
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Number of Phases

3

Product Type

Motor Controller

Control Function

Motion

Output Voltage

100V, 240V

Supply Voltage

240V ac

Current Rating

108A

Power Rating

30HP

IP Rating

IP2X

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

50°C

Standards/Approvals

CCC, EN/IEC 60947-4-2, EN/IEC 60947-1, cULus Listed, CSA, CE, UL 508

COO (Country of Origin):
KR
The Allen Bradley Smart Motor Controllers solid-state motor controller is a compact and user-friendly device designed to operate 3-phase motors. It features a built-in overload relay and SCR bypass contactor on all three phases, offering a smaller footprint compared to other soft starters. Suitable for applications such as compressors, chillers, pumps, conveyors, and crushers.

Soft Start

Current Limit Start

Coast to Rest

Kick Star

Soft Stop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy