Allen Bradley 400 HP, 100V ac, 240 V ac, 3 Phase, 480A Motor Controller
- RS Stock No.:
- 250-548
- Mfr. Part No.:
- 150-F480NCDB
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€9,913.08
(exc. VAT)
€12,193.09
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,913.08 |
*price indicative
- RS Stock No.:
- 250-548
- Mfr. Part No.:
- 150-F480NCDB
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Supply Voltage | 100V ac, 240V ac | |
| Output Voltage | 460V ac | |
| Current Rating | 480A | |
| Power Rating | 400HP | |
| IP Rating | IP2X | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN/IEC 60947-4-2, CE, CCC, EN/IEC 60947-1, cULus Listed, CSA, UL 508 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Supply Voltage 100V ac, 240V ac | ||
Output Voltage 460V ac | ||
Current Rating 480A | ||
Power Rating 400HP | ||
IP Rating IP2X | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN/IEC 60947-4-2, CE, CCC, EN/IEC 60947-1, cULus Listed, CSA, UL 508 | ||
- COO (Country of Origin):
- MX
The Allen Bradley SMC controllers are micro processor based soft starters that are designed to maximize the efficiency of motor starts and stops. SMC controllers are designed to operate 3 phase motors. They feature built in overload protection and use six silicon controlled rectifiers to vary the conduction period and control the voltage and thus, the torque to the motor during starting, running and stopping.
Modular for simplified installation and maintenance
Built in LCD and keypad or personal computer software setup
Integrated bypass
Nine start and stop modes and three slow speed modes
Full metering and diagnostics
Related links
- Allen Bradley 400 HP 240 V ac 480A Motor Controller
- Allen Bradley 400 HP 690 V ac 480A Motor Controller
- Allen Bradley 400 HP 480A Motor Controller
- Allen Bradley 400 HP 480 V 480A Motor Controller
- Allen Bradley 150 V 3 Phase Motion Function
- Allen Bradley 315 kW 3 Phase Motion Function
- Allen Bradley 30 HP 240 V ac 43A Motor Controller
- Allen Bradley 100 HP 240 V ac 135A Motor Controller
