Allen Bradley 100 HP, 3 Phase, 135A Motor Controller
- RS Stock No.:
- 250-620
- Mfr. Part No.:
- 150-F135NCDB
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€4,972.54
(exc. VAT)
€6,116.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,972.54 |
*price indicative
- RS Stock No.:
- 250-620
- Mfr. Part No.:
- 150-F135NCDB
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Output Voltage | 460V ac | |
| Current Rating | 135A | |
| Power Rating | 100HP | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Output Voltage 460V ac | ||
Current Rating 135A | ||
Power Rating 100HP | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Allen Bradley SMC controllers are micro processor based soft starters that are designed to maximize the efficiency of motor starts and stops. SMC controllers are designed to operate 3 phase motors. They feature built in overload protection and use six silicon controlled rectifiers to vary the conduction period and control the voltage and thus, the torque to the motor during starting, running and stopping.
Modular for simplified installation and maintenance
Built in LCD and keypad or personal computer software setup
Integrated bypass
Nine start and stop modes and three slow speed modes
Full metering and diagnostics
Related links
- Allen Bradley 100 HP 135A Motor Controller
- Allen Bradley 100 HP 690 V ac 135A Motor Controller
- Allen Bradley 100 HP 240 V ac 135A Motor Controller
- Allen Bradley 40 HP 3 Phase Motion Function
- Allen Bradley 90 kW 3 Phase Motion Function
- Allen Bradley 100 HP 3 Phase Motion Function
- Allen Bradley 150 HP 201A Motor Controller
- Allen Bradley 400 HP 480A Motor Controller
