Eaton 1.5 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 4.3A, Speed Controller Function
- RS Stock No.:
- 250-641
- Mfr. Part No.:
- 198988 RASP5-4420PNT-412R010S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,754.68
(exc. VAT)
€2,158.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,754.68 |
*price indicative
- RS Stock No.:
- 250-641
- Mfr. Part No.:
- 198988 RASP5-4420PNT-412R010S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400, 480V ac | |
| Current Rating | 4.3A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL Approval, CE UL 61800-5-1, RoHS, IEC/EN 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400, 480V ac | ||
Current Rating 4.3A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL Approval, CE UL 61800-5-1, RoHS, IEC/EN 61800-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed specifically for efficient management of BLDC and synchronous motors, facilitating enhanced performance in industrial and commercial applications. The rapid Link series excels in providing precise control with up to three fixed speeds and a smooth manual potentiometer adjustment. Its robust design ensures reliability in demanding environments, while innovative features like safe torque off (STO) and integrated diagnostic capabilities promote both safety and ease of maintenance.
Compact and robust housing is suited to harsh environments
Allows for temperature rise calculations to optimise efficiency
Flexibly configurable to meet specific application requirements
Supports smooth integration with Rockwell PLC systems
