Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 252-182
- Mfr. Part No.:
- 199007 RASP5-5424PNT-4120010S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,557.71
(exc. VAT)
€1,915.98
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,557.71 |
*price indicative
- RS Stock No.:
- 252-182
- Mfr. Part No.:
- 199007 RASP5-5424PNT-4120010S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 480 V | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | Moeller | |
| Standards/Approvals | UL Approval, IEC/EN 61800-5-1, UL 61800-5-1, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 480 V | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series Moeller | ||
Standards/Approvals UL Approval, IEC/EN 61800-5-1, UL 61800-5-1, RoHS, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to optimise the performance of BLDC and synchronous reluctance motors in various industrial applications. With its robust construction and user-friendly interface, it seamlessly integrates into existing systems, providing unparalleled control over motor functions. The device showcases a compact design, making it ideal for installations with space constraints.
High efficiency rating contributes to energy savings
Low maintenance requirements ensure long term reliability
Configurable delay times for flexibility in operations
Compact footprint allows for seamless installation in confined spaces
Safety features prevent unintended operation and enhance user protection
