Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 252-378
- Mfr. Part No.:
- 199036 RASP5-8420PNT-4120011S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,652.71
(exc. VAT)
€2,032.83
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,652.71 |
*price indicative
- RS Stock No.:
- 252-378
- Mfr. Part No.:
- 199036 RASP5-8420PNT-4120011S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 195 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, UL 61800-5-1, UL Approval, IEC/EN 61800-5-1, RoHS | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 195 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, UL 61800-5-1, UL Approval, IEC/EN 61800-5-1, RoHS | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to deliver exceptional control and flexibility for a variety of applications. Offering an advanced solution for motor management, this unit is not only compact but also highly efficient, boasting a powerful motor capacity of up to 4 kW. The integration of PROFINET communication facilitates seamless connectivity, ensuring Rapid response times and enhanced monitoring capabilities.
Integrated PTC thermistor monitoring ensures optimal temperature management
Optional fan enhances cooling performance under heavy loads
Simple parameterisation allows quick adjustments to operational settings
Safety features enhance user security during operations
Versatile application across domestic and industrial sectors
