Eaton 4 kW, 400V ac, 480 V ac, 3 Phase, 8.5A Motor Controller, Speed Controller Function

Subtotal (1 unit)*

€1,803.76

(exc. VAT)

€2,218.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,803.76

*price indicative

RS Stock No.:
253-109
Mfr. Part No.:
199037 RASP5-8421PNT-4120011S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480V

Supply Voltage

400V ac, 480V ac

Current Rating

8.5A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS CE

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is engineered for precision and efficiency, delivering superior control for your motor applications. With a robust design that supports a wide range of configurations, this product excels in various industrial and commercial settings. The incorporation of advanced sensor inputs and actuator outputs enhances operational flexibility, while its temperature-controlled fan ensures optimal performance even under demanding conditions.

Incorporates a fan designed for temperature control and efficiency

Includes optional switchover capabilities to optimise performance

Configured to handle high impulse withstand voltages for robust applications

Guarantees a protection rating of IP65 ensuring reliability in diverse environments

Facilitates easy installation with user friendly connection interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy