Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 252-610
- Mfr. Part No.:
- 198799 RASP5-5401A31-512R100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,643.36
(exc. VAT)
€2,021.33
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,643.36 |
*price indicative
- RS Stock No.:
- 252-610
- Mfr. Part No.:
- 198799 RASP5-5401A31-512R100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 480 V | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL 61800-5-1, CE IEC/EN 61800-5-1, RoHS, UL Approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 480 V | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL 61800-5-1, CE IEC/EN 61800-5-1, RoHS, UL Approval | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is an advanced solution designed for precise control in various industrial applications. Featuring a robust construction and a range of intelligent features, this Speed controller ensures reliable performance and exceptional flexibility. With a powerful capacity of up to 5.6 A and compatibility with various motor types, it effectively manages speed control and torque to optimise your operations.
High overload capacity allows for robust performance
Compact design enables easy installation in various settings
Advanced thermal management for optimal heat dissipation
Superior electromagnetic compatibility protects against interference
