Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

€1,357.24

(exc. VAT)

€1,669.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,357.24

*price indicative

RS Stock No.:
252-628
Mfr. Part No.:
198845 RASP5-8401A31-4120011S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

8.5 A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL Approval, CE, IEC/EN 61800-5-1 UL 61800-5-1, RoHS

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller offers advanced control for a variety of motor applications. With its robust design and cutting-edge technology, this controller facilitates seamless integration into existing systems. It is engineered to provide precision control, featuring multiple operational modes to suit diverse applications. The adjustable settings for speed and torque ensure optimal performance while maintaining energy efficiency.

Allows for multiple sensor inputs enabling advanced operational capabilities

Offers STO (Safe Torque Off) functionality to safeguard against risks

Constructed to meet stringent electromagnetic compatibility standards

Embodies a compact footprint ideal for space constrained applications

Related links