Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 253-108
- Mfr. Part No.:
- 199034 RASP5-8422PNT-4120101S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,745.71
(exc. VAT)
€2,147.22
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,745.71 |
*price indicative
- RS Stock No.:
- 253-108
- Mfr. Part No.:
- 199034 RASP5-8422PNT-4120101S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL 61800-5-1 IEC/EN 61800-5-1 UL approval RoHS CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is an advanced solution designed to optimise performance and efficiency in industrial applications. Engineered for high loads, it seamlessly integrates cutting-edge technology with practical functionalities, making it an ideal choice for demanding environments. With capabilities for sensor less vector control and robust diagnostics via PROFINET, this Speed controller ensures precision and reliability in motor control.
Allows for easy integration with existing systems using its versatile communication interfaces
Delivers a precise switching frequency adjustment to optimise performance
Includes effective braking mechanisms for efficient energy recovery and safety
Compact and lightweight solution helps to save valuable installation space
