Eaton 4 kW Motor Controller, 3 Phase, 5.6A, Speed Controller Function
- RS Stock No.:
- 253-420
- Mfr. Part No.:
- 198902 RASP5-5422EIP-412R000S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,708.00
(exc. VAT)
€2,100.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,708.00 |
*price indicative
- RS Stock No.:
- 253-420
- Mfr. Part No.:
- 198902 RASP5-5422EIP-412R000S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Current Rating | 5.6A | |
| Power Rating | 4kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | IEC/EN 61800-5-1, UL 61800-5-1, CE, UL Approval, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Current Rating 5.6A | ||
Power Rating 4kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals IEC/EN 61800-5-1, UL 61800-5-1, CE, UL Approval, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered to deliver precision control for a variety of motor types, ensuring optimal performance in challenging environments. With its advanced design, the product features multiple connectivity options including Ethernet IP, facilitating seamless communication within automation systems. It stands out for its comprehensive diagnostic capabilities, allowing for quick troubleshooting and monitoring of vital parameters.
Equipped with a thermistor monitoring system to enhance safety and equipment longevity
Supports flexible installation with vertical mounting and IP65 degree of protection
Capable of high overload currents facilitating demanding operational scenarios
Integrates seamlessly with Rockwell PLC for advanced automation setups
Related links
- Eaton 2.2 kW Motor Controller 3 Phase Speed Controller Function
- Eaton 0.75 kW Motor Controller 3 Phase Speed Controller Function
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function
- Eaton 4 kW Motor Controller 3 Phase Speed Controller Function
- Eaton 4 kW Motor Controller 3 Phase Speed Controller Function
- RS PRO 175mm LCD Inclinometer
