RS PRO 48 W, 12V dc, 48 V dc, 2, 4 Phase Motor Controller, Speed Controller Function
- RS Stock No.:
- 434-543
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€502.99
(exc. VAT)
€618.68
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €502.99 |
*price indicative
- RS Stock No.:
- 434-543
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Phases | 2, 4 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 48V | |
| Supply Voltage | 12V dc, 48V dc | |
| Current Rating | 8A | |
| Power Rating | 48W | |
| Overall Length | 109mm | |
| Overall Width | 45mm | |
| Overall Depth | 116mm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Phases 2, 4 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 48V | ||
Supply Voltage 12V dc, 48V dc | ||
Current Rating 8A | ||
Power Rating 48W | ||
Overall Length 109mm | ||
Overall Width 45mm | ||
Overall Depth 116mm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Series RS PRO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- EE
RS PRO Programmable Stepper Motor Controller, 12-48 V DC, 1-8 A
The RS PRO Programmable Stepper Motor Controller is designed for precise control of stepper motors in various industrial applications. It offers extended functionality, allowing operation under PLC or PC control, or autonomously in standalone mode. This flexibility makes it ideal for custom automation tasks, enhancing efficiency and precision.
Features and Benefits
Programmable Control: Motion is controlled according to a user program, similar to industrial PLC programming, with free software provided for ease of use
Direct Control Mode: Real-time execution of commands from a master device ensures responsive operation
Analog Speed Control: Built-in potentiometer allows for precise speed adjustments, enhancing control
Analog Position Control: Possible with a special user program, providing flexibility in positioning tasks
Step/dir Pulse Position Control: Enables accurate positioning of the motor, crucial for precision applications
Applications
Industrial automation
Robotics
CNC machinery
Material handling systems
Additional Information
Free software provided for programming and control
Supports over 200 types of commands, including mathematical and logical functions
Operates with a supply voltage of 12-48 V DC and a current rating of 1-8 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Note
The RS PRO software is available for download from here
Related links
- RS PRO 48 W 48 V dc 4 Phase Motor Controller, Speed Controller Function
- RS PRO 48 W 36 V dc 4 Phase Motor Controller, Speed Controller Function
- RS PRO 48 W 48 V 4 Phase Speed Controller, Positioning Function
- RS PRO 48 W 48 V 4 Phase Speed Controller, Positioning Function
- RS PRO 24 V dc 4 Phase Positioning, Speed Controller Function
- Sprint Electric 48 V dc Speed Controller Function
- RS PRO 960 W 48 V dc 20A Motor Controller, Speed Controller Function
- Electromen OY 1.5 kW 48 V 100A DC Motor Controller, PWM Speed Controller Function
