Electromen OY 1.5 kW, 12V, 48 V, 1 Phase, 100A DC Motor Controller, PWM Speed Controller Function
- RS Stock No.:
- 235-4838
- Mfr. Part No.:
- EM-282-D
- Manufacturer:
- Electromen OY
Subtotal (1 unit)*
€303.98
(exc. VAT)
€373.90
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €303.98 |
*price indicative
- RS Stock No.:
- 235-4838
- Mfr. Part No.:
- EM-282-D
- Manufacturer:
- Electromen OY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electromen OY | |
| Product Type | DC Motor Controller | |
| Number of Phases | 1 | |
| Control Function | PWM Speed Controller | |
| Supply Voltage | 12V, 48V | |
| Output Voltage | 60V | |
| Current Rating | 100A | |
| Power Rating | 1.5kW | |
| Overall Length | 180mm | |
| Overall Width | 122mm | |
| Overall Depth | 45mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Series | EM-282D | |
| Standards/Approvals | CE-tested | |
| Select all | ||
|---|---|---|
Brand Electromen OY | ||
Product Type DC Motor Controller | ||
Number of Phases 1 | ||
Control Function PWM Speed Controller | ||
Supply Voltage 12V, 48V | ||
Output Voltage 60V | ||
Current Rating 100A | ||
Power Rating 1.5kW | ||
Overall Length 180mm | ||
Overall Width 122mm | ||
Overall Depth 45mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Series EM-282D | ||
Standards/Approvals CE-tested | ||
- COO (Country of Origin):
- FI
The Electromen OY DC motor controller is designed to work with DC-motor in applications where a variety of special functions and settings are needed. It requires supply voltage from 12 to 48Vdc. This controller has an adjustable acceleration and deceleration ramps enabling the smooth starts and stops. Adjustable current limit protects motor against overcurrent. The FW and BW inputs control the forward and backward run. STOP input is to stop the motor but there are also available individual limit inputs for FW and BW direction end stops that will cause a motor shut-down. SPEED-2 input activates the pre settable speed-2, but it can also be set for use as an analogue speed control input. FAULT terminal operates same time as an input and output. Fault line is internally pulled, but will be pulled down in overheat or conditionally also in current trip situation.
For motors up to 1.5kW
High current output
Brake load output
Zero-current limit
Speed setting/adjustment
Flexible control inputs
Impulse/continuous mode
Rail base mountable
Digital parameter setting
C versions program
2/16kHz PWM frequency options
Freewheel options
Auto reverse option
Running indication options
Expanded input logic options
CE-tested for industrial environment
Related links
- Electromen OY 35 V PWM Function
- Electromen OY 35 V PWM Function
- Electromen OY 60 V dc PWM Function
- Electromen OY 35 V dc 4A DC Motor Controller, PWM Function
- Electromen OY 35 V dc PWM Function
- Electromen OY 35 V dc 10A DC Motor Controller, PWM Function
- Electromen OY 35 V dc 2A DC Motor Controller, PWM Function
- Electromen OY Potentiometer Function
