Siemens 750 W, 200V, 240 V, 1, 3 Phase, 8A Servo Drive, Motor Management Function
- RS Stock No.:
- 447-023
- Mfr. Part No.:
- 6SL5510-1BB10-8AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€971.58
(exc. VAT)
€1,195.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €971.58 |
*price indicative
- RS Stock No.:
- 447-023
- Mfr. Part No.:
- 6SL5510-1BB10-8AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Phases | 1, 3 | |
| Product Type | Servo Drive | |
| Control Function | Motor Management | |
| Output Voltage | 200V | |
| Supply Voltage | 200V, 240V | |
| Current Rating | 8A | |
| Power Rating | 750W | |
| Overall Length | 10m | |
| Overall Width | 60mm | |
| Overall Depth | 195mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RCM, CE, SEMI47, UKCA, EAC, UL, KC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Phases 1, 3 | ||
Product Type Servo Drive | ||
Control Function Motor Management | ||
Output Voltage 200V | ||
Supply Voltage 200V, 240V | ||
Current Rating 8A | ||
Power Rating 750W | ||
Overall Length 10m | ||
Overall Width 60mm | ||
Overall Depth 195mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RCM, CE, SEMI47, UKCA, EAC, UL, KC | ||
- COO (Country of Origin):
- CN
The Siemens SINAMICS S200 is a servo drive designed for precise motion control, featuring PROFINET connectivity for seamless industrial automation. It operates with an input voltage of 200 to 240V AC, delivering 0.75kW motor power, ensuring reliable performance in controlled environments.
RoHS compliant
CE and UKCA compliant
IP20 protection
Related links
- Siemens 750 W 240 V 3 Phase Motor Management Function
- Siemens 400 W 240 V 3 Phase Motor Management Function
- Siemens 200 W 240 V 3 Phase Motor Management Function
- Siemens 100 W 240 V 3 Phase Motor Management Function
- Siemens 1 kW 240 V 3 Phase Motor Management Function
- Siemens 750 W 480 V 2.5A Servo Drive, Motor Management Function
- Siemens 750 W 240 V 9.3A Servo Drive, Motor Management Function
- Siemens 2.5 kW 480 V 8A Servo Drive, Motor Management Function
