Siemens 400 W, 200V, 240 V, 1, 3 Phase, 3A Servo Drive, Motor Management Function

Subtotal (1 unit)*

€886.30

(exc. VAT)

€1,090.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€886.30

*price indicative

RS Stock No.:
447-021
Mfr. Part No.:
6SL5510-1BB10-4AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Phases

1, 3

Product Type

Servo Drive

Control Function

Motor Management

Supply Voltage

200V, 240V

Output Voltage

200V

Current Rating

3A

Power Rating

400W

Overall Length

10m

Overall Width

40mm

Overall Depth

170mm

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Series

6SL5

Standards/Approvals

EAC, UKCA, SEMI47, KC, RCM, UL, CE

COO (Country of Origin):
CN

Siemens 6SL5 Series Servo Drive, 400W Power, 3A Current - 6SL5510-1BB10-4AF0


This servo drive is a motor-management controller designed for industrial motion applications using a 200 V to 240 V supply. It provides three-phase output for Compact machine integration and supports PROFINET communication. The unit operates by natural convection cooling and is intended for ambient operation between 0 to 55 °C, with extended transport and storage temperature ranges.

Features and Benefits:


• 400 W continuous output delivering 0.40 kW power for Compact installations
• 3 A rated input current reducing upstream supply-sizing requirements
• 3-phase output with up to 9.2 A Peak current enabling dynamic torque
• 8kHz Pulse frequency supporting precise motor control and smooth motion
• IP20 protection allowing installation in controlled industrial cabinets

Applications


• Suitable for small servo-driven conveyor motion systems
• Ideal for integration with PROFINET-enabled automation cells
• Used with three-phase motors in packaging machinery
• Can be used for position control in assembly stations
• Suitable for machine tools requiring fast dynamic response

What input supply configurations are supported?


It accepts single- or three-phase AC from 200 V to 240 V at 45 to 66 Hz.

How is the unit powered for internal electronics?


An onboard electronics supply accepts 20.4 to 28.8 V with a maximum current demand of 0.7 A.

What safety-related measures are incorporated?


It includes fail-safe inputs and STO connection capability for Safe Torque Off integration.

What are typical environmental and installation limits?


It can be installed up to 4,000 m altitude without derating and operates in relative humidity up to 95% RH.

What connectivity and cabling provisions exist?


Signal and encoder connections use MDR and IX-type C plug interfaces with push-in power terminations and a 3.00 m signal cable.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy