Siemens 5 kW, 380V, 480 V, 3 Phase, 12.6A Servo Drive, Motor Management Function
- RS Stock No.:
- 447-031
- Mfr. Part No.:
- 6SL5510-1BE15-0AF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,215.75
(exc. VAT)
€2,725.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,215.75 |
*price indicative
- RS Stock No.:
- 447-031
- Mfr. Part No.:
- 6SL5510-1BE15-0AF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motor Management | |
| Supply Voltage | 380V, 480V | |
| Output Voltage | 400V | |
| Current Rating | 12.6A | |
| Power Rating | 5kW | |
| Overall Length | 260mm | |
| Overall Width | 95mm | |
| Overall Depth | 230mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | SEMI47, KC, EAC, RCM, UL, CE, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motor Management | ||
Supply Voltage 380V, 480V | ||
Output Voltage 400V | ||
Current Rating 12.6A | ||
Power Rating 5kW | ||
Overall Length 260mm | ||
Overall Width 95mm | ||
Overall Depth 230mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals SEMI47, KC, EAC, RCM, UL, CE, UKCA | ||
- COO (Country of Origin):
- CN
The Siemens SINAMICS S200 is a servo drive designed for precise motion control, featuring PROFINET connectivity for seamless industrial automation. It operates with an input voltage of 380 to 480V AC, delivering 5kW motor power, ensuring reliable performance in controlled environments.
RoHS compliant
CE and UKCA compliant
IP20 protection
Related links
- Siemens 7 kW 480 V 14.2A Servo Drive, Motor Management Function
- Siemens 1 kW 480 V 3A Servo Drive, Motor Management Function
- Siemens 1.75 kW 480 V 5.5A Servo Drive, Motor Management Function
- Siemens 2.5 kW 480 V 8A Servo Drive, Motor Management Function
- Siemens 3.5 kW 480 V 11A Servo Drive, Motor Management Function
- Siemens 5 kW 480 V 15A Servo Drive, Motor Management Function
- Siemens 400 W 480 V 1.3A Servo Drive, Motor Management Function
- Siemens 200 W 480 V 1.3A Servo Drive, Motor Management Function
