Siemens 400 W, 380V, 480 V, 3 Phase, 1.3A Servo Drive, Motor Management Function

Subtotal (1 unit)*

€857.88

(exc. VAT)

€1,055.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€857.88

*price indicative

RS Stock No.:
645-116
Mfr. Part No.:
6SL5510-1BE10-4AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Phases

3

Product Type

Servo Drive

Control Function

Motor Management

Supply Voltage

380V, 480V

Output Voltage

400V

Current Rating

1.3A

Power Rating

400W

Overall Length

180mm

Overall Width

50mm

Overall Depth

200mm

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Series

6SL5510

Standards/Approvals

ISO 13849-1, CE

COO (Country of Origin):
CN
The Siemens S200 with PROFINET operates with an input voltage of 380 to 480 V 3-phase AC, with a tolerance of -15% to +10%, drawing 1.3 A at 50 or 60 Hz. It provides an output voltage up to input, with 1.3 A output current and 0 to 550 Hz frequency, suitable for motors up to 0.4 kW. It features IP20 degree of protection and FSA housing with dimensions 50 x 180 x 200 mm.

Degree of protection IP20 and UL open

Cooling natural convection

Voltage is 20.4 to 28.8 V

Current demand maximum is 0.7 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy