Siemens 1.5 kW, 200V, 480 V, 3 Phase, 6A Servo Drive, Motor Management Function
- RS Stock No.:
- 447-040
- Mfr. Part No.:
- 6SL5310-1BE11-5DF0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,447.12
(exc. VAT)
€1,779.96
(inc. VAT)
- RS Stock No.:
- 447-040
- Mfr. Part No.:
- 6SL5310-1BE11-5DF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motor Management | |
| Output Voltage | 400V | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 6A | |
| Power Rating | 1.5kW | |
| Overall Length | 10m | |
| Overall Width | 70mm | |
| Overall Depth | 222.8mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, UKCA, cULus, RCM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motor Management | ||
Output Voltage 400V | ||
Supply Voltage 200V, 480V | ||
Current Rating 6A | ||
Power Rating 1.5kW | ||
Overall Length 10m | ||
Overall Width 70mm | ||
Overall Depth 222.8mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, UKCA, cULus, RCM | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS S210 is a servo drive designed for precise motion control, featuring PROFINET connectivity for seamless industrial automation. It operates with an input voltage of 200 to 480V AC, delivering 1.5kW motor power, ensuring reliable performance in controlled environments.
RoHS compliant
CE and UKCA compliant
IP20 protection
Related links
- Siemens 1.5 kW 480 V Motion Function
- Siemens 1 kW 480 V 3.8A Servo Drive, Motor Management Function
- Siemens 3.5 kW 240 V 12.5A Servo Drive, Motor Management Function
- Siemens 2 kW 480 V 7.5A Servo Drive, Motor Management Function
- Siemens 5 kW 480 V 15A Servo Drive, Motor Management Function
- Siemens 7 kW 480 V 17.9A Servo Drive, Motor Management Function
- Siemens 400 W 480 V 1.6A Servo Drive, Motor Management Function
- Siemens 750 W 480 V 2.8A Servo Drive, Motor Management Function

