Siemens 3.5 kW, 200V, 240 V, 3 Phase, 12.5A Servo Drive, Motor Management Function

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€2,188.79

(exc. VAT)

€2,692.21

(inc. VAT)

RS Stock No.:
447-041
Mfr. Part No.:
6SL5310-1BE13-5DF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Phases

3

Product Type

Servo Drive

Control Function

Motor Management

Supply Voltage

200V, 240V

Output Voltage

400V

Current Rating

12.5A

Power Rating

3.5kW

Overall Length

280mm

Overall Width

105mm

Overall Depth

222.8mm

IP Rating

IP20

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

RCM, UKCA, cULus, CE

COO (Country of Origin):
DE
The Siemens SINAMICS S210 is a servo drive designed for precise motion control, featuring PROFINET connectivity for seamless industrial automation. It operates with an input voltage of 200 to 480V AC, delivering 3.5kW motor power, ensuring reliable performance in controlled environments.

RoHS compliant

CE and UKCA compliant

IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy