Siemens 200 W, 200V, 240 V, 1 Phase, 2.7A Servo Drive, Motor Management Function
- RS Stock No.:
- 447-053
- Mfr. Part No.:
- 6SL5310-1BB10-2CF0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,006.40
(exc. VAT)
€1,237.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,006.40 |
*price indicative
- RS Stock No.:
- 447-053
- Mfr. Part No.:
- 6SL5310-1BB10-2CF0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Phases | 1 | |
| Product Type | Servo Drive | |
| Control Function | Motor Management | |
| Supply Voltage | 200V, 240V | |
| Output Voltage | 230V | |
| Current Rating | 2.7A | |
| Power Rating | 200W | |
| Overall Length | 170mm | |
| Overall Width | 45mm | |
| Overall Depth | 172.4mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, UKCA, RCM, cULus | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Phases 1 | ||
Product Type Servo Drive | ||
Control Function Motor Management | ||
Supply Voltage 200V, 240V | ||
Output Voltage 230V | ||
Current Rating 2.7A | ||
Power Rating 200W | ||
Overall Length 170mm | ||
Overall Width 45mm | ||
Overall Depth 172.4mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, UKCA, RCM, cULus | ||
- COO (Country of Origin):
- CN
The Siemens SINAMICS S210 is a servo drive designed for precise motion control, featuring PROFINET connectivity for seamless industrial automation. It operates with an input voltage of 200 to 240V AC, delivering 0.2kW motor power, ensuring reliable performance in controlled environments.
RoHS compliant
CE and UKCA compliant
IP20 protection
Related links
- Siemens 200 W 240 V 3 Phase Motor Management Function
- Siemens 200 W 240 V 3 Phase Motor Management Function
- Siemens 750 W 240 V 9.3A Servo Drive, Motor Management Function
- Siemens 100 W 240 V 1.4A Servo Drive, Motor Management Function
- Siemens 400 W 240 V 3 Phase Motor Management Function
- Siemens 750 W 480 V 2.8A Servo Drive, Motor Management Function
- Siemens 400 W 480 V 1.6A Servo Drive, Motor Management Function
- Siemens 3.5 kW 240 V 12.5A Servo Drive, Motor Management Function
