Schneider Electric, 24V, 1 Phase, 10A Motor Controller
- RS Stock No.:
- 537-829
- Distrelec Article No.:
- 303-04-764
- Mfr. Part No.:
- SD315DN10B400
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€514.19
(exc. VAT)
€632.45
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €514.19 |
*price indicative
- RS Stock No.:
- 537-829
- Distrelec Article No.:
- 303-04-764
- Mfr. Part No.:
- SD315DN10B400
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 1 | |
| Product Type | Motor Controller | |
| Supply Voltage | 24V | |
| Current Rating | 10A | |
| Overall Length | 117mm | |
| Overall Width | 74.5mm | |
| Overall Depth | 23.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 1 | ||
Product Type Motor Controller | ||
Supply Voltage 24V | ||
Current Rating 10A | ||
Overall Length 117mm | ||
Overall Width 74.5mm | ||
Overall Depth 23.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Schneider Electric 1 Phase Control Unit, Encoder Feedback Function
- Schneider Electric 48 V 10A Servo Drive, Motion Function
- Schneider Electric 1 kW 1 Phase Homing Function
- Lovato Electric 1 1.5A Motor Controller, Configurable Function
- Schneider Electric 3 kW 480 V 10A Servo Drive, Encoder Feedback Function
- Lovato Electric 1 1A Configurable Function
- SMC 1 Phase, 2.3A DC Motor Controller
- Siemens 2.6 W 1 Phase 840 A Motor Controller, Motor Management Function
