Lovato Electric, 24V ac, 1, 3 Phase, 1A, 5 A Motor Controller, Configurable Function
- RS Stock No.:
- 276-5599
- Mfr. Part No.:
- FFL700EP
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€1,112.28
(exc. VAT)
€1,368.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,112.28 |
*price indicative
- RS Stock No.:
- 276-5599
- Mfr. Part No.:
- FFL700EP
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Motor Controller | |
| Number of Phases | 1, 3 | |
| Control Function | Configurable | |
| Output Voltage | 600V ac | |
| Supply Voltage | 24V ac | |
| Current Rating | 1A, 5A | |
| Overall Length | 180mm | |
| Overall Width | 240mm | |
| Overall Depth | 43.9mm | |
| IP Rating | IP65, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Series | FFL700EP | |
| Standards/Approvals | UNI EN 12845, IEC/EN 61010-2-030, IEC/EN 61010-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Motor Controller | ||
Number of Phases 1, 3 | ||
Control Function Configurable | ||
Output Voltage 600V ac | ||
Supply Voltage 24V ac | ||
Current Rating 1A, 5A | ||
Overall Length 180mm | ||
Overall Width 240mm | ||
Overall Depth 43.9mm | ||
IP Rating IP65, IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Series FFL700EP | ||
Standards/Approvals UNI EN 12845, IEC/EN 61010-2-030, IEC/EN 61010-1, IEC/EN 61000-6-2, IEC/EN 61000-6-3 | ||
- COO (Country of Origin):
- IT
The Lovato Electric fire pump controller comes with a built in RS485. The NTC probe has a measuring range of -40 to +85 °C. It features removable screw type terminal. It is made of polycarbonate.
Flush mount
IP65 Frontal
IP20 protection class on terminals
Related links
- Lovato 1 1.5A Motor Controller, Configurable Function
- Lovato 24 V dc 3 Phase Motor Controller, Configurable Function
- Lovato 24 V 24 V dc 3 Phase Motor Controller, Configurable Function
- Faulhaber 4 V dc 1A DC Motor Controller, Speed Controller Function
- Oriental Motor 60 W 240 V 3 Phase, 1A Motor Controller
- Lovato 24V ac/dc Snap Undervoltage Release for use with Circuit Breakers
- Lovato 24V ac/dc Snap Shunt Trip for use with Circuit Breakers
- Lovato Contactor 3-Pole 8 kW 24V ac, 1 NC
