Schneider Electric 9 kW, 380V, 480 V, 3 Phase, 85A Servo Drive, Motion Function
- RS Stock No.:
- 654-063
- Mfr. Part No.:
- LXM32MD85N4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,380.75
(exc. VAT)
€4,158.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,380.75 |
*price indicative
- RS Stock No.:
- 654-063
- Mfr. Part No.:
- LXM32MD85N4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Drive | |
| Number of Phases | 3 | |
| Control Function | Motion | |
| Supply Voltage | 380V, 480V | |
| Current Rating | 85A | |
| Power Rating | 9kW | |
| Overall Length | 150mm | |
| Overall Width | 55mm | |
| Overall Depth | 170mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, EN/IEC 61800-5-1, CE, CSA | |
| Series | LXM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Drive | ||
Number of Phases 3 | ||
Control Function Motion | ||
Supply Voltage 380V, 480V | ||
Current Rating 85A | ||
Power Rating 9kW | ||
Overall Length 150mm | ||
Overall Width 55mm | ||
Overall Depth 170mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, EN/IEC 61800-5-1, CE, CSA | ||
Series LXM | ||
- COO (Country of Origin):
- ID
The Schneider Electric Cutting-edge motion servo drive designed to deliver exceptional performance and reliability in industrial applications. With a three-phase supply voltage range of 208 to 480 V, this powerful drive offers a nominal power rating of 9 kW. Whether you are operating at 400 V, 230 V, or 480 V, this drive adapts seamlessly to ensure optimal functionality. Engineered for versatility, the Lexium 32 incorporates an integrated EMC filter, robust output capabilities of up to 85 A peak current, and sophisticated safety functions such as Safe Torque Off (STO). Its reliable performance is further complemented by superior electromagnetic compatibility and compliance with international standards, making it a top choice for motion control solutions.
Continuous output current of 32 A at 4 kHz for high efficiency
Integrated EMC filter ensures minimal interference and optimal performance
Built-in safety functions, including STO and safe stop modes for enhanced operational security
Wide operating temperature range from 0°C to 50°C, ensuring reliability in diverse environments
Compact dimensions with a net weight of just 9.6 kg, facilitating easier installation
Multiple communication interfaces available, allowing seamless integration into existing systems
Robust construction with an IP20 degree of protection, ensuring durability
Adaptability to different supply voltage and frequency configurations for versatile application use
Related links
- Omron 3 kW 480 V 12.1A Servo Drive, Motion Function
- Omron 15 kW 480 V 44A Servo Drive, Motion Function
- Omron 2 kW 480 V 6A Servo Drive, Motion Function
- Schneider Electric 400 W 480 V 6A Servo Drive, Motion Function
- Siemens 7 kW 480 V 14.2A Servo Drive, Motor Management Function
- Siemens 1.75 kW 480 V 5.5A Servo Drive, Motor Management Function
- Siemens 2.5 kW 480 V 8A Servo Drive, Motor Management Function
- Siemens 3.5 kW 480 V 11A Servo Drive, Motor Management Function
