Schneider Electric 400 W, 380V, 480 V, 3 Phase, 6A Servo Drive, Motion Function
- RS Stock No.:
- 654-529
- Mfr. Part No.:
- LXM32SU60N4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,404.80
(exc. VAT)
€1,727.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,404.80 |
*price indicative
- RS Stock No.:
- 654-529
- Mfr. Part No.:
- LXM32SU60N4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Phases | 3 | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 380V, 480V | |
| Current Rating | 6A | |
| Power Rating | 400W | |
| Overall Length | 270mm | |
| Overall Width | 68mm | |
| Overall Depth | 237mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE, EN/IEC 61800-5-1, CSA, UL | |
| Series | LXM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Phases 3 | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 380V, 480V | ||
Current Rating 6A | ||
Power Rating 400W | ||
Overall Length 270mm | ||
Overall Width 68mm | ||
Overall Depth 237mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE, EN/IEC 61800-5-1, CSA, UL | ||
Series LXM | ||
- COO (Country of Origin):
- ID
The Schneider Electric Lexium 32 servo drive is a robust solution designed for advanced motion control applications. It operates effectively with three-phase supply voltages ranging from 208 to 480 V, delivering up to 0.4 kW of power. With integrated EMC filters and a high switching frequency of 8 kHz, this servo drive ensures precise control and reliability in various environments. Its compact design enables easy installation, while features like safety torque off (STO) integrated functionality ensure compliance with high safety standards. The device, compatible with specific servo motors, is built for seamless operation across a wide temperature range, making it an ideal choice for diverse industrial applications.
Three-phase voltage compatibility for flexible installation options
Integrated EMC filter for noise reduction and stable performance
Safety function (STO) provides enhanced operational safety
Compact design ideal for tight spaces and easy integration
Natural convection cooling for efficient thermal management
High switching frequency of 8 kHz facilitates smooth motor operations
Wide operational temperature range from 0 to 50 °C ensures performance in various environments
Dimensions optimised for lightweight setups with net weight of only 1.8 kg
Discrete input/output capabilities support complex control requirements
Built to meet international standards for electromagnetic compatibility and safety
Related links
- Omron 2 kW 480 V 6A Servo Drive, Motion Function
- Omron 2 kW 3 Phase Motion Function
- Schneider Electric 400 W 6A Servo Drive, Motion Function
- Schneider Electric 750 W 3 Phase Motion, Encoder Feedback Function
- Schneider Electric 1.8 kW 480 V 6A Servo Drive, Encoder Feedback Function
- Siemens 1.5 kW 480 V 6A Servo Drive, Motor Management Function
- Siemens 1.5 kW 480 V Motion Function
- Schneider Electric 1.6 kW 1 Phase Homing Function
