Schneider Electric, 12V dc, 48 V dc, 32mA, 44 mA Motor Controller, Motor Management Function
- RS Stock No.:
- 654-163
- Mfr. Part No.:
- LTM9BPS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€253.49
(exc. VAT)
€311.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.49 |
*price indicative
- RS Stock No.:
- 654-163
- Mfr. Part No.:
- LTM9BPS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Motor Controller | |
| Control Function | Motor Management | |
| Supply Voltage | 12V dc, 48V dc | |
| Current Rating | 32mA, 44mA | |
| Overall Length | 110mm | |
| Overall Width | 26mm | |
| Overall Depth | 70mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, CE, RoHS | |
| Series | LTM | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Motor Controller | ||
Control Function Motor Management | ||
Supply Voltage 12V dc, 48V dc | ||
Current Rating 32mA, 44mA | ||
Overall Length 110mm | ||
Overall Width 26mm | ||
Overall Depth 70mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, CE, RoHS | ||
Series LTM | ||
- COO (Country of Origin):
- CN
The Schneider Electric Motor controller is designed for effective motor management, providing reliable bypass control powered by a 24 VDC supply. This controller is engineered for versatile operation within robust voltage limits of 12 to 48 V DC, making it suitable for various applications. With a compact width of 26 mm, height of 110 mm, and depth of 70 mm, it is ideal for installations where space is at a premium. The unit operates efficiently within a temperature range of -10 to 60 °C and is also capable of withstanding storage temperatures as low as -25 °C. Designed for sustainability, this controller not only meets environmental standards but also supports Schneider electric's aim to achieve Net Zero status by 2050.
Efficient current consumption ranging from 32 to 44 mA to optimise performance
Supports communication through a 10/100BASE-T port protocol, ensuring seamless connectivity
Manufactured with halogen-free plastic and PVC-free materials for enhanced safety
An environmentally conscious design that complies with EU RoHS directives
Comes with a contractual warranty of 18 months for peace of mind
Lightweight design with a net weight of only 0.2 kg, making installation straightforward
Country of origin in China ensures adherence to international quality standards
Related links
- RS PRO 960 W 24 V dc 40A Motor Controller, Motor Management Function
- RS PRO 480 W 24 V dc 20A Motor Controller, Motor Management Function
- Schneider Electric 950 W 3 Phase Motor Management Function
- Schneider Electric 22 kW 3 Phase Motor Management Function
- Schneider Electric 2.4 kW 3 Phase Motor Management Function
- Siemens 3.6 W 240 V ac/dc 1.1kA Motor Management Function
- Siemens 4.8 W 240 V ac/dc 370A Motor Management Function
- Siemens 250 VA 3 Phase Motor Controller, Motor Management Function
