Schneider Electric 950 W, 400V, 3 Phase, 6A Motor Controller, Motor Management Function

Subtotal (1 unit)*

€1,780.00

(exc. VAT)

€2,189.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,780.00

*price indicative

RS Stock No.:
664-440
Mfr. Part No.:
LXM62DU60C21000
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Phases

3

Product Type

Motor Controller

Control Function

Motor Management

Supply Voltage

400V

Output Voltage

400V

Current Rating

6A

Power Rating

950W

Overall Length

310mm

Overall Width

44.5mm

Overall Depth

270mm

IP Rating

IP20

Minimum Operating Temperature

5°C

Maximum Operating Temperature

55°C

Standards/Approvals

CE, EN/IEC 61800-5-1, CSA, UL

Series

LXM

COO (Country of Origin):
FR
The Schneider Electric Single drive features SERCOS III physical interface. It offers 2 digital/2 touch probe inputs and 2 digital outputs. It is a single drive with a rated supply voltage of 24VDC, a continuous output current of 2A at 4kHz and a continuous power of 0.95kW. It is furnished with connectors for electrical connection.

P20 rated

3Kg weight

Certified by CE and CS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy