B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,435.63

(exc. VAT)

€4,225.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,435.63

*price indicative

RS Stock No.:
680-982
Mfr. Part No.:
8EI013HWS10.K700-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

24V dc

Output Voltage

11.45V

Current Rating

13A

Power Rating

6.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive designed for versatility in automation systems. It features a powerful and efficient power conversion capability and is suited for applications requiring precise control and stability under varying conditions. With multiple integrated components such as digital multi-encoder interfaces and a robust safety system, this drive engineered to enhance productivity and reliability in complex operational environments.

Supports one plug-in module, providing flexibility for expansion

CE and UL certified which ensuring compliance with international safety standards

Handles mains input voltages from 200 to 480 VAC, accommodating diverse power systems

Equipped with a passive line filter which enhancing operational efficiency

Offers a Peak current output of 32.5 A, optimising performance for demanding tasks

Features a powerful 6.5 kW continuous power per motor connection which ensuring robust performance

Includes a 940 μF DC bus capacitance for improved energy efficiency

Facilitates easy integration with a POWERLINK V2 controlled node for seamless network communication

Environmental resilience with a wide operational temperature range from -25°C to 55°C

Compact dimensions of 66 mm width and 374 mm height make for efficient space utilisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy