B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-174
- Mfr. Part No.:
- 8EI4X5HWS10.K700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,626.37
(exc. VAT)
€3,230.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,626.37 |
*price indicative
- RS Stock No.:
- 681-174
- Mfr. Part No.:
- 8EI4X5HWS10.K700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed to optimise motion control in various industrial applications. This cutting-edge device supports a three-phase voltage range of 200 to 480 VAC and boasts a maximum output power of 5 kVA, ensuring it meets the diverse needs of modern manufacturing systems. With integrated functionalities and extensive certification approvals, this servo drive not only enhances operational efficiency but also ensures compliance with safety and environmental standards. Built for durability, its design allows for wall mounting, making it adaptable to space constraints within production environments.
Supports single-axis configuration with 1 slot for plug-in modules
Handles a mains input voltage range of 3x 200 VAC to 480 VAC ±10%
Features an overload protection mechanism enhancing operational safety
Includes a robust braking system with Peak power output of up to 5 kW
Configured for easy integration with various digital multi-encoder interfaces
Capable of operating effectively at an ambient temperature of up to 55°C
Allows for a maximum encoder cable length of 75 m, facilitating flexibility in installation
Designed with a degree of protection classified as IP20 which ensuring dust and particle resistance
Complies with CE and UL certifications, affirming its dedication to quality and reliability
Operationally efficient, supporting an extensive range of applications in motion control systems
