B&R 6.5 kW, 24V dc, 3 Phase, 13A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€3,331.86

(exc. VAT)

€4,098.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,331.86

*price indicative

RS Stock No.:
680-983
Mfr. Part No.:
8EI013HWS10.M200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Number of Phases

3

Control Function

Motion

Supply Voltage

24V dc

Output Voltage

11.45V

Current Rating

13A

Power Rating

6.5kW

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

Series

ACOPOS P3

COO (Country of Origin):
AT
The B&R ACOPOS P3 servo drive engineered for seamless integration in Advanced motion control systems. Designed to operate across a wide voltage range of 200-480 VAC, it supports one-axis configurations providing exceptional performance for demanding applications. The device is equipped with a digital multi-encoder interface, ensuring precise feedback for optimised motor control. Built for robustness, it includes features such as overload protection, short-circuit fault protection, and a high Peak power output of 16.25 kW, making it Ideal for industrial automation environments. Its intelligent design also supports efficient cooling and effective space management for installation in Compact environments.

Operates across a mains voltage range of 200-480 VAC, ±10%, for versatile applications

Supports a single-axis configuration, making it Ideal for dedicated control systems

Equipped with a digital multi-encoder Interface to enhance precision in motion control

Offers a Peak power output of 16.25 kW, suitable for high-performance requirements

Incorporates protection features against overloads and short-circuits to ensure system reliability

Features a maximum continuous power of 6.5 kW per motor connection, addressing the needs of demanding motors

A Compact design allowing for efficient integration into various industrial systems with limited space

Max. line length of 3 m for power/dc connections, reducing installation complexities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy