B&R 18.7 kVA, 200V ac, 480 V ac, 3 Phase, 24A Servo Drive, Motion Function

Image representative of range

Subtotal (1 unit)*

€4,695.17

(exc. VAT)

€5,775.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,695.17

*price indicative

RS Stock No.:
686-998
Mfr. Part No.:
8EI024HWS10.M200-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Number of Phases

3

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200V ac, 480V ac

Output Voltage

11.45V

Current Rating

24A

Power Rating

18.7kVA

Overall Length

374mm

Overall Width

133mm

Overall Depth

258.5mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

ACOPOS P3

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R high-performance servo drive designed for dynamic motion control applications. This device supports a digital multi-standard encoder Interface per axis, offering flexibility for sophisticated machinery operations. With a wide input voltage range of 200 to 480 VAC and a maximum installed load of 18.7 kVA, it ensures reliable and efficient power handling. The servo drive is equipped with a built-in line filter as per EN 61800-3, ensuring compliance with electrical standards while providing enhanced operational stability. It engineered for wall mounting, making it suitable for various industrial environments, thus providing an Ideal solution for precise control and reliability in demanding applications.

Dynamic node allocation (DNA) capability for streamlined network configurations

Supports one slot for plug-in modules, enabling customisation based on application needs

Certified CE, UKCA, and UL cULus, assuring compliance with international safety standards

Max line length for DC bus connection of 3 m which ensuring flexibility in installation arrangements

Provides a 24 VDC power supply input voltage with a wide tolerance range for reliable operation

Peak power output of 25 kW facilitates handling high-performance applications

Temperature resilience with operable conditions from -25°C to 55°C ensures robust performance across environments

Integrated protections against overload and short-circuit enhance the longevity and reliability of machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy